Part Details for 0559090240 by Molex
Overview of 0559090240 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559090240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0559090240-ND
|
DigiKey | 0.4 BTB PLG ASSY J-BENDTL 20CKTE Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8695 | Buy Now |
DISTI #
0559090240
|
Avnet Americas | Conn Stacking PL 20 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0559090240) Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.1787 | Buy Now |
DISTI #
MOL55909-0240
|
Heilind Electronics | 0.4 BTB PLG ASSY J-BENDTL 20CK | Americas - 0 in Stock |
|
$0.8853 | Buy Now |
DISTI #
0559090240
|
Avnet Americas | Conn Stacking PL 20 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0559090240) Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.1787 | Buy Now |