Part Details for 0559090774 by Molex
Overview of 0559090774 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559090774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8777CT-ND
|
DigiKey | CONN PLUG 70POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11140 In Stock |
|
$3.1011 / $5.7400 | Buy Now |
DISTI #
0559090774
|
Avnet Americas | Conn Stacking PL 70 POS 1.5mm/1.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0559090774) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0484 | Buy Now |
DISTI #
MOL55909-0774
|
Heilind Electronics | 0.4 BTB PLG ASSY J-BENDTL TEMBSTPPKG | Americas - 0 in Stock |
|
$3.3447 | Buy Now |
DISTI #
0559090774
|
Avnet Americas | Conn Stacking PL 70 POS 1.5mm/1.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0559090774) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0484 | Buy Now |
DISTI #
000000000002119833
|
Sager | Board to Board & Mezzanine Connectors 0.4 BtB Plg Assy J-BendTl 70CktEmbsTpPkg Min Qty: 10000 | 0 |
|
$4.3500 | Buy Now |
Part Details for 0559090774
0559090774 CAD Models
0559090774 Part Data Attributes:
|
0559090774
Molex
Buy Now
Datasheet
|
Compare Parts:
0559090774
Molex
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.084 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.63 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0559090774
This table gives cross-reference parts and alternative options found for 0559090774. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559090774, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55909-0703 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 0559090774 vs 55909-0703 |