-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 WTB DUAL CONN DIP PLG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9818-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
20790 In Stock |
|
$0.4288 / $0.9300 | Buy Now |
DISTI #
0559171410
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559171410) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 354816800 Factory Stock |
|
$0.5107 / $0.6179 | Buy Now |
DISTI #
V36:1790_06520022
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 | Americas - 5726 |
|
$0.3797 / $0.6535 | Buy Now |
DISTI #
V99:2348_06520022
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 | Americas - 5494 |
|
$0.2682 / $0.3554 | Buy Now |
DISTI #
P40:2555_19703785
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Europe - 300 |
|
$0.3224 / $0.4627 | Buy Now |
DISTI #
MOL55917-1410
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLG HSG ASSY 14CKT | Americas - 0 in Stock |
|
$0.4471 / $0.4764 | Buy Now |
DISTI #
78953047
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2244 | Americas - 5726 |
|
$0.5834 | Buy Now |
DISTI #
62154803
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2208 | Americas - 5494 |
|
$0.2682 | Buy Now |
DISTI #
55917-1410
|
TTI | Headers & Wire Housings 14 Ckt Vert. Header RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray |
Americas - 5180 In Stock |
|
$0.3970 / $0.4550 | Buy Now |
DISTI #
0559171410
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559171410) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 354816800 Factory Stock |
|
$0.5107 / $0.6179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy