Part Details for 0559172230 by Molex
Overview of 0559172230 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0559172230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0559172230-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 4000 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4225 | Buy Now |
DISTI #
0559172230
|
Avnet Americas | MicroClasp Wire-to-Board Header 2mm Pitch Dual Row Vertical 22 Circuits PBT Tin Plating White - Trays (Alt: 0559172230) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5175 / $1.8362 | Buy Now |
DISTI #
MOL55917-2230
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLG HSG ASSY 22CKT | Americas - 0 in Stock |
|
$1.2255 / $1.3481 | Buy Now |
DISTI #
0559172230
|
Avnet Americas | MicroClasp Wire-to-Board Header 2mm Pitch Dual Row Vertical 22 Circuits PBT Tin Plating White - Trays (Alt: 0559172230) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5175 / $1.8362 | Buy Now |
DISTI #
0559172230
|
Avnet Americas | MicroClasp Wire-to-Board Header 2mm Pitch Dual Row Vertical 22 Circuits PBT Tin Plating White - Trays (Alt: 0559172230) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5175 / $1.8362 | Buy Now |
Part Details for 0559172230
0559172230 CAD Models
0559172230 Part Data Attributes
|
0559172230
Molex
Buy Now
Datasheet
|
Compare Parts:
0559172230
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |