Part Details for 0559172810 by Molex
Overview of 0559172810 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0559172810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3442-ND
|
DigiKey | CONN HEADER VERT 28POS 2MM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
116 In Stock |
|
$0.7589 / $1.5800 | Buy Now |
DISTI #
0559172810
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559172810) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.8828 / $1.0173 | Buy Now |
DISTI #
V36:1790_06520034
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2010 | Americas - 2610 |
|
$0.6365 / $0.8616 | Buy Now |
DISTI #
MOL55917-2810
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLG HSG ASSY 28CKT | Americas - 0 in Stock |
|
$0.7728 / $0.8627 | Buy Now |
DISTI #
37049114
|
Verical | Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 7 Package Multiple: 1 Date Code: 2010 | Americas - 2610 |
|
$0.8616 | Buy Now |
DISTI #
0559172810
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559172810) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.8828 / $1.0173 | Buy Now |
|
NexGen Digital | 315 |
|
RFQ |
Part Details for 0559172810
0559172810 CAD Models
0559172810 Part Data Attributes:
|
0559172810
Molex
Buy Now
Datasheet
|
Compare Parts:
0559172810
Molex
DUAL CONN DIP PLG HSG ASSY 28CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |