-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10110-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
26319 In Stock |
|
$0.2486 / $0.5900 | Buy Now |
DISTI #
0559320430
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320430) RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 15800 |
|
$0.3407 | Buy Now |
DISTI #
V99:2348_06520049
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 | Americas - 5203 |
|
$0.2131 / $0.3431 | Buy Now |
DISTI #
MOL55932-0430
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR W/O OSS 4CKT | Americas - 0 in Stock |
|
$0.2553 / $0.2721 | Buy Now |
DISTI #
75698939
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2116 | Americas - 5203 |
|
$0.3431 | Buy Now |
DISTI #
55932-0430
|
TTI | Headers & Wire Housings 4CKT VERT SR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Tray |
Americas - 6480 In Stock |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
0559320430
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320430) RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 15800 |
|
$0.3407 | Buy Now |
DISTI #
0559320430
|
Avnet Asia | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tray (Alt: 0559320430) RoHS: Compliant Min Qty: 10800 Package Multiple: 5400 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0559320430
Molex
Buy Now
Datasheet
|
Compare Parts:
0559320430
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 0559320430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559320430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55932-0430 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0559320430 vs 55932-0430 |
B4P-BC-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320430 vs B4P-BC-2 |
55487-0416 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320430 vs 55487-0416 |
55487-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320430 vs 55487-0413 |
9-440054-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0559320430 vs 9-440054-5 |
B04B-PNISK-1A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320430 vs B04B-PNISK-1A |
55487-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0559320430 vs 55487-0419 |
S4B-PH-KLC-H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320430 vs S4B-PH-KLC-H |
B4B-PH-KBLC-H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320430 vs B4B-PH-KBLC-H |