-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12288-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7332 In Stock |
|
$0.3079 / $0.7300 | Buy Now |
DISTI #
0559320610
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320610) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4019 | Buy Now |
DISTI #
E02:0323_01060783
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 6400 Package Multiple: 160 Lead time: 30 Weeks Date Code: 2208 | Europe - 10240 |
|
$0.1989 / $0.2060 | Buy Now |
DISTI #
V36:1790_06520052
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 | Americas - 3380 |
|
$0.2912 / $0.7117 | Buy Now |
DISTI #
V99:2348_06520052
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 | Americas - 525 |
|
$0.2777 / $0.5099 | Buy Now |
DISTI #
MOL55932-0610
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR 6CKT | Americas - 8535 in Stock |
|
$0.3370 / $0.4260 | Buy Now |
DISTI #
7936910
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 10240 |
|
$0.1981 / $0.2051 | Buy Now |
DISTI #
71295133
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2326 | Americas - 3380 |
|
$0.4634 / $0.5980 | Buy Now |
DISTI #
66206851
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2208 | Americas - 525 |
|
$0.4593 | Buy Now |
DISTI #
55932-0610
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 420 In Stock |
|
$0.2660 / $0.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0559320610
Molex
Buy Now
Datasheet
|
Compare Parts:
0559320610
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 0559320610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559320610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B06-DR(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0559320610 vs B06-DR(LF)(SN) |
55487-0622 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0559320610 vs 55487-0622 |
B6B-PH-KBL-H | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320610 vs B6B-PH-KBL-H |
53290-0680 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0559320610 vs 53290-0680 |
55487-0619 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0559320610 vs 55487-0619 |
B06B-PNISK-1A | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320610 vs B06B-PNISK-1A |
55487-0624 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0559320610 vs 55487-0624 |
55487-0626 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0559320610 vs 55487-0626 |
BH06B-PASK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320610 vs BH06B-PASK |
55487-0612 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320610 vs 55487-0612 |