Part Details for 0559320830 by Molex
Overview of 0559320830 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559320830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12292-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10975 In Stock |
|
$0.3305 / $0.8000 | Buy Now |
DISTI #
0559320830
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320830) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4379 | Buy Now |
DISTI #
MOL55932-0830
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR W/O BOSS 8CKT | Americas - 0 in Stock |
|
$0.3446 / $0.3672 | Buy Now |
DISTI #
0559320830
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320830) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4379 | Buy Now |
Part Details for 0559320830
0559320830 CAD Models
0559320830 Part Data Attributes:
|
0559320830
Molex
Buy Now
Datasheet
|
Compare Parts:
0559320830
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0559320830
This table gives cross-reference parts and alternative options found for 0559320830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559320830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0816 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320830 vs 55487-0816 |
55487-0824 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0559320830 vs 55487-0824 |
B08B-PNISK-1A | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320830 vs B08B-PNISK-1A |
B08B-PUDSS-1(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0559320830 vs B08B-PUDSS-1(LF)(SN) |
55487-0813 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320830 vs 55487-0813 |
55932-0830 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0559320830 vs 55932-0830 |
B8P-BC-2 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320830 vs B8P-BC-2 |
55487-0812 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320830 vs 55487-0812 |
55487-0819 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0559320830 vs 55487-0819 |
B08B-PUDSS | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320830 vs B08B-PUDSS |