Part Details for 0559321210 by Molex
Overview of 0559321210 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559321210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12295-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
17193 In Stock |
|
$0.5626 / $1.2300 | Buy Now |
DISTI #
0559321210
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559321210) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.6092 / $0.7371 | Buy Now |
DISTI #
V99:2348_06520064
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 | Americas - 48 |
|
$0.4816 / $0.7487 | Buy Now |
DISTI #
E02:0323_14046184
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2210 | Europe - 1 |
|
$0.4845 / $0.7472 | Buy Now |
DISTI #
MOL55932-1210
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61254965
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 48 |
|
$0.7487 | Buy Now |
DISTI #
0559321210
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559321210) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.6092 / $0.7371 | Buy Now |
DISTI #
0559321210
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559321210) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.6092 / $0.7371 | Buy Now |
DISTI #
0559321210
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Tray (Alt: 0559321210) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0559321210
0559321210 CAD Models
0559321210 Part Data Attributes:
|
0559321210
Molex
Buy Now
Datasheet
|
Compare Parts:
0559321210
Molex
Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0559321210
This table gives cross-reference parts and alternative options found for 0559321210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559321210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-C264D | Board Connector, 264 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Amphenol FCi | 0559321210 vs 50760-C264D |
CT-H-12 | Board Connector, 12 Contact(s), 1 Row(s), 0.079 inch Pitch | Morethanall Co Ltd | 0559321210 vs CT-H-12 |
EK-H-12 | Board Connector, 12 Contact(s), 1 Row(s), 0.098 inch Pitch | Morethanall Co Ltd | 0559321210 vs EK-H-12 |
300HC1V120 | Board Connector, 12 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 0559321210 vs 300HC1V120 |