Part Details for 0559351210 by Molex
Overview of 0559351210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559351210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0559351210-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 4800 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7899 | Buy Now |
DISTI #
0559351210
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559351210) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.7085 | Buy Now |
DISTI #
MOL55935-1210
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY RA W/BOS 12CKT | Americas - 0 in Stock |
|
$0.7862 / $0.8776 | Buy Now |
Part Details for 0559351210
0559351210 CAD Models
0559351210 Part Data Attributes
|
0559351210
Molex
Buy Now
Datasheet
|
Compare Parts:
0559351210
Molex
Board Connector, 12 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.126 inch | |
Total Number of Contacts | 12 |
Alternate Parts for 0559351210
This table gives cross-reference parts and alternative options found for 0559351210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559351210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908165312 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | 0559351210 vs 0908165312 |
S1SS-12-28-T-20.00-S | Board Connector, 12 Contact(s), 1 Row(s), 0.039 inch Pitch, Crimp Terminal, Locking | Samtec Inc | 0559351210 vs S1SS-12-28-T-20.00-S |
HCM32ACR-C | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs HCM32ACR-C |
HCM32ABR | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs HCM32ABR |
0907795005 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator | Molex | 0559351210 vs 0907795005 |
HCM32AR | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs HCM32AR |
HCM32ABR-C | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs HCM32ABR-C |
HCM32AR-C | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs HCM32AR-C |
370-80-112-00-001101 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0559351210 vs 370-80-112-00-001101 |
CM32AR-C | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0559351210 vs CM32AR-C |