Part Details for 0560 4053 by Testo Limited
Overview of 0560 4053 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
RFB0810-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0560 4053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74240120
|
RS | Testo 405-V1 Thermo-Anemometer (Metric Only) | Testo 0560 4053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$233.3600 / $256.4400 | RFQ |
DISTI #
TESTO405-V1
|
TME | Thermoanemometer, LCD, Velocity measuring range: 0÷5m/s,0÷10m/s Min Qty: 1 | 0 |
|
$172.8200 | RFQ |
DISTI #
C1S744600011838
|
Chip1Stop | Wind speed indicator | 2 |
|
$234.0000 / $243.0000 | Buy Now |