Part Details for 0560-6600-AY by Bel Fuse
Overview of 0560-6600-AY by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for 0560-6600-AY
0560-6600-AY CAD Models
0560-6600-AY Part Data Attributes
|
0560-6600-AY
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0560-6600-AY
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; SOURCE SIDE DCR 2.5 OHM; LOAD SIDE DCR 2.75 OHM; LOAD SIDE L 440 MICRO HENRY | |
Approvals | UL | |
DC Resistance-Max | 2.75 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Inductance | 440 µH | |
Length | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Rated Voltage | 250 V | |
Width | 13.34 mm |