Part Details for 0560-6600-BA by Bel Fuse
Overview of 0560-6600-BA by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0560-6600-BA
0560-6600-BA CAD Models
0560-6600-BA Part Data Attributes
|
0560-6600-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0560-6600-BA
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; SOURCE SIDE DCR 2.7 OHM; LOAD SIDE DCR 2.9 OHM; LOAD SIDE L 850 MICRO HENRY | |
Approvals | UL | |
DC Resistance-Max | 2.9 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Inductance | 850 µH | |
Length | 13.97 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Rated Voltage | 250 V | |
Width | 13.34 mm |