Part Details for 0563 1052 by Testo Limited
Overview of 0563 1052 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XFL3010-563MEC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, | |
XFL3010-563MEB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, |
Price & Stock for 0563 1052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2378
|
Newark | Thermometer, Std/Frozen Tip, 275Deg C Rohs Compliant: Yes |Testo 0563 1052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.8100 | Buy Now |
DISTI #
74240462
|
RS | Testo 105 T-Handle Thermometer Kit With 3 Probes And Case | Testo 0563 1052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$414.3100 / $450.3400 | RFQ |
DISTI #
TESTO105-SET
|
TME | Meter: temperature, digital, LCD, -50÷275°C, IP65, Unit: °C Min Qty: 1 | 0 |
|
$283.4800 | RFQ |