Part Details for 0565700000 by Weidmüller Interface GmbH & Co. KG
Overview of 0565700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0565700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5820
|
Newark | Terminal, Wire Ferrule, 10Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Pin Length:18Mm, Insulator Colour:Black, Product Range:-, Overall Length:26Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 0565700000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 42 |
|
$8.1600 / $12.8600 | Buy Now |
DISTI #
281-4182-ND
|
DigiKey | CONN FERRULE DIN 10AWG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$0.1016 / $0.2500 | Buy Now |
DISTI #
65T5820
|
Avnet Americas | Cable Accessories Ferrule Black - Boxed Product (Development Kits) (Alt: 65T5820) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 41 Partner Stock |
|
$9.8200 / $12.8600 | Buy Now |
DISTI #
0565700000
|
Avnet Americas | Cable Accessories Ferrule Black - Bag (Alt: 0565700000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.4456 / $8.5774 | Buy Now |
DISTI #
470-0565700000
|
Mouser Electronics | Terminals H6,0/26 SW | 5800 |
|
$0.0870 / $0.1310 | Buy Now |
DISTI #
WEI0565700000
|
Heilind Electronics | H6,0/26 SW | Americas - 750 in Stock7950 On Order |
|
$0.1192 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 10AWG - Black - O/A L: 26mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
4550 In Stock 2000 Factory Stock |
|
$0.0941 / $0.2083 | Buy Now |
DISTI #
66728681
|
Verical | Ferrule Terminal 10AWG Black 26mm Loose RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2304 | Americas - 4500 |
|
$0.1261 / $0.2708 | Buy Now |
|
Quest Components | TERMINAL, WIRE FERRULE, 10AWG, BLACK | 160 |
|
$0.3675 / $1.2250 | Buy Now |
|
Quest Components | TERMINAL, WIRE FERRULE, 10AWG, BLACK | 43 |
|
$0.4200 / $0.5250 | Buy Now |