057-026-155A
Pancon Corporation
Description: Board Euro Connector, 26 Contact(s), 2 Row(s), Male, IDC Terminal

Overview of 057-026-155A by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TK155A65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 18 A, 0.155 Ohm@10V, TO-220SIS
54LS155A/BEA Rochester Electronics 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA)
54LS155A/BEA-ROCV Rochester Electronics 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA)

Price & Stock for 057-026-155A by Pancon Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 75
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
$3.1362 / $6.7200 Buy Now
Quest Components   60
  • 1 $9.0000
  • 5 $4.5000
  • 45 $4.2000
$4.2000 / $9.0000 Buy Now

CAD Models for 057-026-155A by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 057-026-155A by Pancon Corporation

057-026-155A
Pancon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ITW PANCON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LAT-CON
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
26
Want to compare parts?
  1. 057-026-155A
    Pancon Corporation
    Board Euro Connector, 26 Contact(s), 2 Row(s), Male, IDC Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 057-026-155A by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 057-026-155A by Pancon Corporation

Select Manufacturer
Which Manufacturer of 057-026-155A would you like to use for your alert(s)?
  • Please alert me when 057-026-155A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 057-026-155A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 057-026-155A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 057-026-155A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 057-026-155A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 057-026-155A by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: