There are no models available for this part yet.
Overview of 057-0424-200 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424EVBK | Renesas Electronics Corporation | Evaluation Board for F0424 Broadband RF Amplifier 600MHz to 4200MHz | |
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
R7F7010424AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 057-0424-200 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-057-0424-200
|
Mouser Electronics | D-Sub Standard Connectors A206 END BELL RoHS: Compliant | 0 |
|
$68.4600 | Order Now | |
DISTI #
ITT057-0424-200
|
Heilind Electronics | 057-0424-200 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4300 / $168.2700 | Buy Now | ||
DISTI #
ITT057-0424-200
|
Interstate Connecting Components | 057-0424-200 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$61.4300 / $168.2700 | Buy Now |