There are no models available for this part yet.
Overview of 057-0572-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 057-0572-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
057-0572-000
|
Avnet Americas | COMPONENT NOT FOR RESALE 3108KE 10SL E/B ASSY - Bulk (Alt: 057-0572-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
ITT057-0572-000
|
Heilind Electronics | EB CA3108KE-10SL ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$925.4200 / $2,457.4300 | Buy Now | |||
DISTI #
ITT057-0572-000
|
Interstate Connecting Components | EB CA3108KE-10SL ASSY | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$925.4200 / $2,457.4300 | Buy Now |