Part Details for 057-0574-00 by TE Connectivity
Overview of 057-0574-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010574AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
68405-740HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 057-0574-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH057-0574-00
|
Heilind Electronics | 057-0574-00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH057-0574-00
|
Interstate Connecting Components | 057-0574-00 | 0 |
|
Buy Now |