Part Details for 057-0640-000 by ITT Interconnect Solutions
Overview of 057-0640-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 057-0640-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-0640-000
|
Avnet Americas | COMPONENT NOT FOR RESALE 3106K 14S E/B ASSY - Bulk (Alt: 057-0640-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9250 / $214.7295 | Buy Now |
DISTI #
ITT057-0640-000
|
Heilind Electronics | ENDBELL ASSY MS3106K-14S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$159.2500 / $394.6400 | Buy Now | |
DISTI #
057-0640-000
|
Avnet Americas | COMPONENT NOT FOR RESALE 3106K 14S E/B ASSY - Bulk (Alt: 057-0640-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9250 / $214.7295 | Buy Now |
DISTI #
ITT057-0640-000
|
Interstate Connecting Components | ENDBELL ASSY MS3106K-14S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$159.2500 / $394.6400 | Buy Now |