There are no models available for this part yet.
Overview of 057-3179-100 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3179EFBZ-T | Renesas Electronics Corporation | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
ISL3179EFUZ | Renesas Electronics Corporation | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers |
Price & Stock for 057-3179-100 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
057-3179-100
|
Avnet Americas | - Bulk (Alt: 057-3179-100) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3500 / $124.4310 | Buy Now | |
DISTI #
965-057-3179-100
|
Mouser Electronics | Circular MIL Spec Backshells A71 END BELL | 0 |
|
$93.7900 | Order Now | |
DISTI #
ITT057-3179-100
|
Heilind Electronics | 057-3179-100 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.1300 / $242.1400 | Buy Now | ||
DISTI #
ITT057-3179-100
|
Interstate Connecting Components | 057-3179-100 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$86.1300 / $242.1400 | Buy Now |