Part Details for 057-3182-000 by ITT Interconnect Solutions
Overview of 057-3182-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 057-3182-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0264
|
Newark | Itt Cannon |Itt Cannon 057-3182-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2300 / $58.4400 | Buy Now |
DISTI #
2266-057-3182-000-ND
|
DigiKey | 057-3182-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$90.3600 | Buy Now |
DISTI #
965-057-3182-000
|
Mouser Electronics | Circular MIL Spec Connector KPT08E14 E/B RoHS: Not Compliant | 0 |
|
$90.3500 | Order Now |
DISTI #
ITT057-3182-000
|
Heilind Electronics | ENDBELL ASSY KPT 08E14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$91.1900 / $123.9400 | Buy Now |
DISTI #
0573182000-ITT
|
TME | D-Sub Min Qty: 1 | 1 |
|
$98.9450 / $98.9451 | Buy Now |
DISTI #
ITT057-3182-000
|
Interstate Connecting Components | ENDBELL ASSY KPT 08E14 | 0 |
|
Buy Now | |
DISTI #
C1S329902559921
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 1 |
|
$99.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$91.1900 / $123.9400 | Buy Now |