Part Details for 057-3357-001 by ITT Interconnect Solutions
Overview of 057-3357-001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3357GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
ISL33357EIRZ-T | Renesas Electronics Corporation | 5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transeiver in a QFN Package | |
ISL33357EIRZ-T7A | Renesas Electronics Corporation | 5V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transeiver in a QFN Package |
Price & Stock for 057-3357-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT057-3357-001
|
Heilind Electronics | EB ASSY CV8E16-A71 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$312.6500 / $894.0900 | Buy Now |
DISTI #
ITT057-3357-001
|
Interstate Connecting Components | EB ASSY CV8E16-A71 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$312.6500 / $894.0900 | Buy Now |