There are no models available for this part yet.
Overview of 057-8749-035 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TD8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | |
N8749H-G | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
D8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 |
Price & Stock for 057-8749-035 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W5725
|
Newark | Ca Bayonet |Itt Cannon 057-8749-035 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7800 / $39.5200 | Buy Now | |
DISTI #
057-8749-035
|
Avnet Americas | - Bulk (Alt: 057-8749-035) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6125 / $45.6950 | Buy Now | |
DISTI #
ITT057-8749-035
|
Heilind Electronics | 057-8749-035 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6600 / $64.2200 | Buy Now | ||
DISTI #
ITT057-8749-035
|
Interstate Connecting Components | 057-8749-035 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.6600 / $64.2200 | Buy Now |