Part Details for 05710RCCLXP by Littelfuse Inc
Overview of 05710RCCLXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05710RCCLXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4519
|
Newark | Fuse Holder, 10.3Mm, Panel Mount, Full Reel, Fuse Holder Type:Branch Circuit Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:13/32" X 1-1/2", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:571 Series Rohs Compliant: Yes |Littelfuse 05710RCCLXP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $16.6800 | Buy Now |
DISTI #
05710RCCLXP-ND
|
DigiKey | FUSE HLDR CART 600V 30A PNL MNT Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8462 | Buy Now |
DISTI #
576-05710RCCLXP
|
Mouser Electronics | Fuse Holder 600V 30A Class CC RoHS: Compliant | 24 |
|
$16.8700 / $23.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | 600V Panel Mnt Holder 30A Class Ccpowr-gard |
50 On Order |
|
$14.4300 / $19.1000 | Buy Now |
|
Master Electronics | 600V Panel Mnt Holder 30A Class Ccpowr-gard |
50 On Order |
|
$14.4300 / $19.1000 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A PNL MNT | 0 |
|
$46.3982 / $49.6461 | RFQ |