Part Details for 05DR-N-E8E-P by JST Manufacturing
Overview of 05DR-N-E8E-P by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05DR-N-E8E-P
05DR-N-E8E-P CAD Models
05DR-N-E8E-P Part Data Attributes:
|
05DR-N-E8E-P
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
05DR-N-E8E-P
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.169 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE/WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 05DR-N-E8E-P
This table gives cross-reference parts and alternative options found for 05DR-N-E8E-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05DR-N-E8E-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05ZR-3H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 05DR-N-E8E-P vs 05ZR-3H-P |
MKFL8045-6-1-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 05DR-N-E8E-P vs MKFL8045-6-1-505 |
05CK-6H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05DR-N-E8E-P vs 05CK-6H-P |
05DR-N-E6S-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05DR-N-E8E-P vs 05DR-N-E6S-P |
05NR-E4K(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05DR-N-E8E-P vs 05NR-E4K(LF)(SN) |
XG5S-0501 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | OMRON Corporation | 05DR-N-E8E-P vs XG5S-0501 |
351205 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 05DR-N-E8E-P vs 351205 |
3516-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 05DR-N-E8E-P vs 3516-105 |
05HR-6S | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | JST Manufacturing | 05DR-N-E8E-P vs 05HR-6S |
05NR-D8M-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05DR-N-E8E-P vs 05NR-D8M-P |