Part Details for 05F1L by Rectron Semiconductor
Overview of 05F1L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05F1L
05F1L CAD Models
05F1L Part Data Attributes
|
05F1L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05F1L
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 05F1L
This table gives cross-reference parts and alternative options found for 05F1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05F1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFALHMQG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALHMQG |
RSFALMTG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALMTG |
RSFALM2 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALM2 |
RSFALMH | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALMH |
RSFALM2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALM2G |
RSFALHRH | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALHRH |
KDR505S | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, SOT-23, 3 PIN | KEC | 05F1L vs KDR505S |
RSFALR2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALR2G |
B0550N | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | 05F1L vs B0550N |
RSFALHRHG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F1L vs RSFALHRHG |