Part Details for 05S2-W by Rectron Semiconductor
Overview of 05S2-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05S2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-05S2-W
|
Mouser Electronics | Rectifiers SM Super Fast Rec 0.5A,20V,SCHOTTKY RoHS: Compliant | 0 |
|
$0.0300 / $0.0390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0229 / $0.0349 | Buy Now |
Part Details for 05S2-W
05S2-W CAD Models
05S2-W Part Data Attributes
|
05S2-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05S2-W
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 05S2-W
This table gives cross-reference parts and alternative options found for 05S2-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05S2-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520F2 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 05S2-W vs MBR0520F2 |
PMEG2005EGW-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon | Nexperia | 05S2-W vs PMEG2005EGW-Q |
SBA0520Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | 05S2-W vs SBA0520Q_R1_00001 |
PMEG2005EGW | Rectifier Diode | Nexperia | 05S2-W vs PMEG2005EGW |
05SSL20 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05S2-W vs 05SSL20 |
05S2L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05S2-W vs 05S2L |
PMEG2005AEA,115 | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | 05S2-W vs PMEG2005AEA,115 |
NSR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 05S2-W vs NSR0520 |
05SSL20L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05S2-W vs 05SSL20L |
CFSH05-20L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN | Central Semiconductor Corp | 05S2-W vs CFSH05-20L |