Part Details for 05S200WS by Rectron Semiconductor
Overview of 05S200WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05S200WS
05S200WS CAD Models
05S200WS Part Data Attributes
|
05S200WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05S200WS
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-23 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 05S200WS
This table gives cross-reference parts and alternative options found for 05S200WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05S200WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH02(TE85L,Q,M) | X35 PB-FREE RECTIFIER; S-FLAT; MOQ=3000; VRRM=200V, P=0.07W | Toshiba America Electronic Components | 05S200WS vs CRH02(TE85L,Q,M) |
TVR1D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), | Galaxy Microelectronics | 05S200WS vs TVR1D |
RSFDLH | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05S200WS vs RSFDLH |
05S200WS-T | Rectifier Diode, | Rectron Semiconductor | 05S200WS vs 05S200WS-T |
CMHR-02 | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, SOD-123, 2 PIN | Central Semiconductor Corp | 05S200WS vs CMHR-02 |