Part Details for 05B472K500PF3C1N0R by Songtian Electronics (STE)
Overview of 05B472K500PF3C1N0R by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05B472K500PF3C1N0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 50V 4.7nF X7R PluginP5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 582 |
|
$0.0211 / $0.0398 | Buy Now |