Part Details for 05K106-K20S3 by Rosenberger
Overview of 05K106-K20S3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05K106-K20S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K106-K20S3-ND
|
DigiKey | PRECISION N TYPE CALIBRATION ADA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,069.7600 | Buy Now |
DISTI #
476-05K106-K20S3
|
Mouser Electronics | RF Adapters - Between Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$1,069.6400 | Order Now |
Part Details for 05K106-K20S3
05K106-K20S3 CAD Models
05K106-K20S3 Part Data Attributes
|
05K106-K20S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05K106-K20S3
Rosenberger
RF Connector Adapter, RPC-N-RPC-TNC, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-N-RPC-TNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.9 dB | |
Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |