Part Details for 05N1034(55/M) by Microtherm Sentronic
Overview of 05N1034(55/M) by Microtherm Sentronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05N1034(55/M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2879
|
Newark | Thermal Switch, Nc, 55°C, Switching Temperature:55°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:120Vac/15A, 240Vac/10A, Product Range:03En |Microtherm 05N1034(55/M) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |