Part Details for 05S101-K061 by Rosenberger
Overview of 05S101-K061 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05S101-K061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S101-K061-ND
|
DigiKey | PRECISION N TYPE AIR LINE Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,256.8100 | Buy Now |
DISTI #
476-05S101-K061
|
Mouser Electronics | RF Adapters - In Series AIR LINE RoHS: Compliant | 0 |
|
$3,054.0300 | Order Now |
|
Dynamic Solutions GmbH | 22 |
|
RFQ |
Part Details for 05S101-K061
05S101-K061 CAD Models
05S101-K061 Part Data Attributes:
|
05S101-K061
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S101-K061
Rosenberger
RF Connector Adapter, RPC-N-RPC-N, Male-Female, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-N-RPC-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.41 |