Part Details for 05S106-S00S3 by Rosenberger
Overview of 05S106-S00S3 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 05S106-S00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S106-S00S3-ND
|
DigiKey | PRECISION N TYPE ADAPTER Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.3850 | Buy Now |
DISTI #
476-05S106-S00S3
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 0 |
|
$389.7900 / $406.3300 | Order Now |
|
Dynamic Solutions GmbH | 28 |
|
RFQ |
Part Details for 05S106-S00S3
05S106-S00S3 CAD Models
05S106-S00S3 Part Data Attributes
|
05S106-S00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S106-S00S3
Rosenberger
RF Connector Adapter, RPC-N-RPC-TNC, Male-Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-N-RPC-TNC | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.9 dB | |
Insulator Material | POLYPHENYLENE ETHER/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |