Datasheets
05S4 by:

Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 05S4 by Rectron Semiconductor

Overview of 05S4 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 05S4

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 0.5A, Reverse Current Ir - 200uA (Nearly 700 Rectron... RoHS: Compliant 5000 In Stock
  • 1 $0.0384
  • 15,000 $0.0349
  • 30,000 $0.0339
  • 60,000 $0.0324
  • 105,000 $0.0319
  • 150,000 $0.0314
  • 255,000 $0.0233
  • 510,000 $0.0229
$0.0229 / $0.0384 Buy Now
Master Electronics Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 0.5A, Reverse Current Ir - 200uA (Nearly 700 Rectron... RoHS: Compliant 5000 In Stock
  • 1 $0.0384
  • 15,000 $0.0349
  • 30,000 $0.0339
  • 60,000 $0.0324
  • 105,000 $0.0319
  • 150,000 $0.0314
  • 255,000 $0.0233
  • 510,000 $0.0229
$0.0229 / $0.0384 Buy Now

Part Details for 05S4

05S4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

05S4 Part Data Attributes

05S4 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
05S4 Rectron Semiconductor Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 15 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 05S4

This table gives cross-reference parts and alternative options found for 05S4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05S4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM0540-N Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd 05S4 vs FM0540-N
FM0540-M Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd 05S4 vs FM0540-M
FM0540-N-H Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd 05S4 vs FM0540-N-H

05S4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05S4 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05S4 by Rectron Semiconductor

  • Please alert me when 05S4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 05S4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05S4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 05S4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05S4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05S4 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: