Datasheets
05SM1 by:

Rectifier Diode, 1 Element, 1.5A, 50V V(RRM),

Part Details for 05SM1 by Semiconductors Ltd

Overview of 05SM1 by Semiconductors Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 05SM1

05SM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

05SM1 Part Data Attributes

05SM1 Semiconductors Ltd
Buy Now Datasheet
Compare Parts:
05SM1 Semiconductors Ltd Rectifier Diode, 1 Element, 1.5A, 50V V(RRM),
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMICONDUCTORS LTD
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
JESD-609 Code e0
Non-rep Pk Forward Current-Max 47 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05SM1 by Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05SM1 by Semiconductors Ltd

Select Manufacturer
Which Manufacturer of 05SM1 would you like to use for your alert(s)?
  • Please alert me when 05SM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05SM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05SM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05SM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05SM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05SM1 by Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: