Part Details for 05VBAG5 by Delta Electronics Inc
Overview of 05VBAG5 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05VBAG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-05VBAG5
|
Mouser Electronics | Power Line Filters General Purpose Filter, Single, 250VAC, 5A, Chassis, Lug-Lug RoHS: Compliant | 121 |
|
$4.7400 / $8.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 | 0 |
|
$4.8000 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 5A CHASSIS LUG-LUG | 0 |
|
$64.0600 | Buy Now |