Part Details for 05VBAG5 by Eltek
Overview of 05VBAG5 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05VBAG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05VBAG5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 115VAC/250VAC Screw Chassis Mount - Trays (Alt: 05VBAG5) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tray | 0 |
|
$5.9040 | Buy Now |