-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T6159
|
Newark | Relay & Swi Connectors O/Mntear 3Ckt Rohs Compliant: Yes |Molex 06-02-3031 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0006023031
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Bag - Bulk (Alt: 0006023031) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
0006023031
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Bag - Bulk (Alt: 0006023031) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0006023031
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Bag - Bulk (Alt: 0006023031) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-06-02-3031
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06-02-3031
Molex
Buy Now
Datasheet
|
Compare Parts:
06-02-3031
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGING & ROHS COMPLIANT | |
Body Breadth | 0.33 inch | |
Body Depth | 1.67 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Insertion Force-Max | 11.12 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 7.5616 N |