Part Details for 06-3518-00 by Aries Electronics Inc
Overview of 06-3518-00 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06-3518-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06-3518-00-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 481 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9191 | Buy Now |
DISTI #
535-06-3518-00
|
Mouser Electronics | IC & Component Sockets SURFACE MOUNT 6 PIN RoHS: Compliant | 0 |
|
$0.6820 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $1.1820 | Buy Now |
Part Details for 06-3518-00
06-3518-00 CAD Models
06-3518-00 Part Data Attributes
|
06-3518-00
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06-3518-00
Aries Electronics Inc
IC Socket, DIP16, 6 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |