There are no models available for this part yet.
Overview of 06-820-90C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06-820-90C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06-820-90C-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 115 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4036 | Buy Now | |
DISTI #
535-06-820-90C
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ COLLET 6 PINS RoHS: Compliant | 0 |
|
$4.6600 / $6.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$4.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.8800 | Buy Now |
CAD Models for 06-820-90C by Aries Electronics Inc
Part Data Attributes for 06-820-90C by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP6
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e4
|
Number of Contacts
|
6
|