Part Details for 06-822-90C by Aries Electronics Inc
Overview of 06-822-90C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06-822-90C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06-822-90C-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 115 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4036 | Buy Now |
DISTI #
535-06-822-90C
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ COLLET 6 PINS RoHS: Compliant | 0 |
|
$4.6800 / $6.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.8800 | Buy Now |
Part Details for 06-822-90C
06-822-90C CAD Models
06-822-90C Part Data Attributes
|
06-822-90C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06-822-90C
Aries Electronics Inc
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 6 |