Part Details for 06-S015 by NTE Electronics Inc
Overview of 06-S015 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
854S015CKI-01LFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer | |
854S015CKI-01LF | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer | |
10072354-S01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Right Angle |