Part Details for 060-0239-08 by Honeywell Sensing and Control
Overview of 060-0239-08 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060-0239-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2022
|
Newark | Load Cell, Load Capacity:10000Lb, Supply Voltage:10Vdc, Operating Temperature Min:-5°C, Operating Temperature Max:105°C, Cell Output Mv/V:2, Product Range:Model 53, External Depth:16Mm, Length:38.1Mm, Line Cell Linearity ±:0.5% |Honeywell 060-0239-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,432.0800 / $1,744.2000 | Buy Now |
DISTI #
480-6072-ND
|
DigiKey | SENSOR FORCE LOAD CELL 10000LBS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,233.1500 | Buy Now |
Part Details for 060-0239-08
060-0239-08 CAD Models
060-0239-08 Part Data Attributes:
|
060-0239-08
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
060-0239-08
Honeywell Sensing and Control
Model 53 Load Cell:, 10,000 lb, 15 °C to 70 °C [60 °F to 160 °F] temperature compensation, non-amplified (mV/V), Teflon® cable, 1,5 m [5 ft] cable length, radial electrical exit orientation
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |