Part Details for 060-5233 by Danfoss A/S
Overview of 060-5233 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332MEB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 060-5233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71515305
|
RS | KPU1 6-108PSI, W/36 CAP.TUBE C UL APPROVAL, AUTO RESET | Danfoss 060-5233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.8900 / $138.6200 | RFQ |