Part Details for 060-6827-04 by Honeywell Sensing and Control
Overview of 060-6827-04 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT16827CTEB | Renesas Electronics Corporation | 16-BIT BUFFER | |
74ALVCH16827PA8 | Renesas Electronics Corporation | 3.3V FAST CMOS 20 BIT BUF | |
74FCT16827ATPV8 | Renesas Electronics Corporation | 16-BIT BUFFER |
Price & Stock for 060-6827-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9217
|
Newark | Strain Gauge In Line Amplifier, Signal Conditioner Input:Bridge, Signal Conditioner Output:Voltage, No. Of Output Channels:1Channels, Accuracy:0.02%, Supply Voltage Min:18Vdc, Supply Voltage Max:32Vdc, Output Current:2.5Ma Rohs Compliant: Na |Honeywell 060-6827-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$734.0200 / $775.7400 | Buy Now |
DISTI #
480-6097-ND
|
DigiKey | AMPLIFIER 10 VDC OUT 32 VDC INPU Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$738.4380 / $909.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
77825934
|
Verical | Model UV-10 Universal Inline Amplifier with +/-10 VDC Output and 18 to 32 VDC Input RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,055.5900 / $1,099.5600 | Buy Now |
DISTI #
C1S315200815900
|
Chip1Stop | Unclassified | 2 |
|
$1,210.0000 / $1,260.0000 | Buy Now |
|
Neutron USA | Amplifier, Strain Gauge In-Line, 1 Channel, 32VDC, 50mA Load Current RMS | 22 |
|
$936.7700 | Buy Now |