Part Details for 060-9189-16TJG by Honeywell Sensing and Control
Overview of 060-9189-16TJG by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709189L7PF9 | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
709189S12PF | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
70V9189L9PF | Renesas Electronics Corporation | 64K X 9 3.3V SYNC DP RAM |
Price & Stock for 060-9189-16TJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-060-9189-16TJG-ND
|
DigiKey | MODEL TJE, 10,000 PSI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,001.5200 | Buy Now |