Part Details for 060-K629-01 by Honeywell Sensing and Control
Overview of 060-K629-01 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060-K629-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-060-K629-01-ND
|
DigiKey | MODEL 129, 1000 KG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$680.4900 | Buy Now |
Part Details for 060-K629-01
060-K629-01 CAD Models
060-K629-01 Part Data Attributes
|
060-K629-01
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
060-K629-01
Honeywell Sensing and Control
Model 129 S-Type/Z-Beam Load Cell; Range of 1,000 kg to 5,000 kg; ±0.02% Full-Scale Accuracy; Nickel-Plated Steel Alloy Construction
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |