Part Details for 060-N780-11 by Honeywell Sensing and Control
Overview of 060-N780-11 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTN78000HAS | Texas Instruments | 1.5 A, Wide Input, Wide Output Adjust Module 5-Surface Mount Module -40 to 85 | |
PTN78020AAS | Texas Instruments | 4 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | |
PTN78020WAH | Texas Instruments | 6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85 |
Price & Stock for 060-N780-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4038
|
Newark | Honeywell |Honeywell 060-N780-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.0500 / $559.4600 | Buy Now |
DISTI #
2266-060-N780-11-ND
|
DigiKey | 060-N780-11 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$617.5500 / $642.2500 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor Platform RoHS: Compliant |
6 Partner Stock |
|
$608.4100 / $642.2500 | Buy Now |
DISTI #
060N78011-HON
|
TME | 060-N780-11 Min Qty: 1 | 6 |
|
$658.7258 / $685.0719 | Buy Now |
DISTI #
C1S315200631283
|
Chip1Stop | Pressure sensors, transducers | 6 |
|
$615.0000 / $640.0000 | Buy Now |
|
Master Electronics | Industrial Pressure Sensor Platform RoHS: Compliant |
6 Partner Stock |
|
$608.4100 / $642.2500 | Buy Now |