Part Details for 0602950 by MTA
Overview of 0602950 by MTA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0602950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAXICOMPACT-50A
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 16.2mm Min Qty: 1 | 55 |
|
$0.3830 / $0.7860 | Buy Now |